
NCP-NCV51152TO2473LGEVB | |
|---|---|
DigiKey Part Number | 488-NCP-NCV51152TO2473LGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP-NCV51152TO2473LGEVB |
Description | EVAL BOARD FOR NCV51152 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NCV51152 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | NCV51152 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 469,25000 Kč | 3 469,25 Kč |
| 10 | 3 281,16900 Kč | 32 811,69 Kč |
| Unit Price without VAT: | 3 469,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 197,79250 Kč |


