
NCN5150MNTWG | |
|---|---|
DigiKey Part Number | NCN5150MNTWGOSTR-ND - Tape & Reel (TR) NCN5150MNTWGOSCT-ND - Cut Tape (CT) NCN5150MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5150MNTWG |
Description | IC TRANSCEIVER HALF 1/1 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half M-Bus 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCN5150MNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | M-Bus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 45,12500 Kč | 451,25 Kč |
| 25 | 42,61760 Kč | 1 065,44 Kč |
| 100 | 39,17180 Kč | 3 917,18 Kč |
| 250 | 37,10180 Kč | 9 275,45 Kč |
| 500 | 35,63906 Kč | 17 819,53 Kč |
| 1 000 | 34,25992 Kč | 34 259,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,92015 Kč | 79 800,38 Kč |
| 5 000 | 30,74275 Kč | 153 713,75 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |





