NCN5150 - Transceiver Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN5150SOICGEVB

DigiKey Part Number
NCN5150SOICGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCN5150SOICGEVB
Description
EVAL BOARD FOR NCN5150
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NCN5150 - Transceiver Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver
Embedded
-
Utilized IC / Part
NCN5150
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 337,78000 Kč1 337,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 337,78000 Kč
Unit Price with VAT:1 618,71380 Kč