
TSS721ADR | |
|---|---|
DigiKey Part Number | 296-27128-2-ND - Tape & Reel (TR) 296-27128-1-ND - Cut Tape (CT) 296-27128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS721ADR |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Meter Bus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSS721ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Meter Bus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,70300 Kč | 817,03 Kč |
| 25 | 75,31560 Kč | 1 882,89 Kč |
| 100 | 68,29180 Kč | 6 829,18 Kč |
| 250 | 65,18536 Kč | 16 296,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,50590 Kč | 148 764,75 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |





