IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 40-VFQFN Exposed Pad
RSL15 Toolchain Setup
RSL15 Programing Flash Memory

NCH-RSL15-512-101Q40-ACG

DigiKey Part Number
488-NCH-RSL15-512-101Q40-ACGTR-ND - Tape & Reel (TR)
488-NCH-RSL15-512-101Q40-ACGCT-ND - Cut Tape (CT)
488-NCH-RSL15-512-101Q40-ACGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCH-RSL15-512-101Q40-ACG
Description
IC RF TXRX+MCU BLE 40QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
4-FSK, GFSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 80kB RAM
Serial Interfaces
I2C, PCM, PWM, SPI, UART
GPIO
15
Voltage - Supply
1.2V ~ 3.6V
Current - Receiving
2.7mA ~ 6.7mA
Current - Transmitting
4.3mA ~ 24.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,56000 Kč159,56 Kč
10123,39500 Kč1 233,95 Kč
25114,34360 Kč2 858,59 Kč
100104,37850 Kč10 437,85 Kč
25099,62880 Kč24 907,20 Kč
50096,76600 Kč48 383,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50093,23045 Kč139 845,68 Kč
Manufacturers Standard Package
Unit Price without VAT:159,56000 Kč
Unit Price with VAT:193,06760 Kč