
NC7WZ08L8X | |
---|---|
DigiKey Part Number | NC7WZ08L8XFSTR-ND - Tape & Reel (TR) NC7WZ08L8XFSCT-ND - Cut Tape (CT) NC7WZ08L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ08L8X |
Description | IC GATE AND 2CH 2-INP 8MICROPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ08L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 4,52000 Kč | 45,20 Kč |
25 | 4,00760 Kč | 100,19 Kč |
100 | 3,44740 Kč | 344,74 Kč |
250 | 3,18032 Kč | 795,08 Kč |
500 | 3,01994 Kč | 1 509,97 Kč |
1 000 | 2,88745 Kč | 2 887,45 Kč |
2 500 | 2,84921 Kč | 7 123,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,66337 Kč | 13 316,85 Kč |
10 000 | 2,59404 Kč | 25 940,40 Kč |
15 000 | 2,55934 Kč | 38 390,10 Kč |
25 000 | 2,52086 Kč | 63 021,50 Kč |
35 000 | 2,49839 Kč | 87 443,65 Kč |
50 000 | 2,47677 Kč | 123 838,50 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |