NC7WB66K8X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18857 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 219
Unit Price: 0,41000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 69 364
Unit Price: 0,21000 Kč
Datasheet
NC7WZ240K8X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WB66K8X

DigiKey Part Number
NC7WB66K8XTR-ND - Tape & Reel (TR)
NC7WB66K8XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7WB66K8X
Description
IC SWITCH SPST-NO X 2 10OHM US8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm US8
EDA/CAD Models
NC7WB66K8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.2ns, 4.1ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-70dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes