
NC7WB66K8X | |
|---|---|
DigiKey Part Number | 2156-NC7WB66K8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7WB66K8X |
Description | SPST, 2 FUNC, 1 CHANNEL, CMOS, P |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.2ns, 4.1ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 369 | 4,63100 Kč | 6 339,84 Kč |
| Unit Price without VAT: | 4,63100 Kč |
|---|---|
| Unit Price with VAT: | 5,60351 Kč |






