
NC7SZU04L6X | |
|---|---|
DigiKey Part Number | NC7SZU04L6XTR-ND - Tape & Reel (TR) NC7SZU04L6XCT-ND - Cut Tape (CT) NC7SZU04L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZU04L6X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZU04AL6X | onsemi | 4 800 | 488-NC7SZU04AL6XCT-ND | 4,83000 Kč | MFR Recommended |
| 74LVC1GU04GM,115 | Nexperia USA Inc. | 4 504 | 1727-74LVC1GU04GM,115CT-ND | 4,62000 Kč | Similar |
| 74LVC1GU04GM,132 | Nexperia USA Inc. | 0 | 1727-74LVC1GU04GM,132TR-ND | 1,44223 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,85560 Kč | 71,39 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 250 | 2,24428 Kč | 561,07 Kč |
| 500 | 2,12500 Kč | 1 062,50 Kč |
| 1 000 | 2,02631 Kč | 2 026,31 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

