Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1GU04GM,132

DigiKey Part Number
1727-74LVC1GU04GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1GU04GM,132
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.33V ~ 1.1V
Series
Input Logic Level - High
1.32V ~ 4.4V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
1
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,44223 Kč7 211,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,44223 Kč
Unit Price with VAT:1,74510 Kč