
NC7SZU04AL6X | |
|---|---|
DigiKey Part Number | 488-NC7SZU04AL6XTR-ND - Tape & Reel (TR) 488-NC7SZU04AL6XCT-ND - Cut Tape (CT) 488-NC7SZU04AL6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04AL6X |
Description | SINGLE UNBUFRD INVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SIP (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SIP (1.45x1) |
Number of Inputs 1 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G04DRYR | Texas Instruments | 29 672 | 296-21814-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,94800 Kč | 73,70 Kč |
| 100 | 2,52190 Kč | 252,19 Kč |
| 250 | 2,31648 Kč | 579,12 Kč |
| 500 | 2,19388 Kč | 1 096,94 Kč |
| 1 000 | 2,09266 Kč | 2 092,66 Kč |
| 2 500 | 2,03362 Kč | 5 084,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,92119 Kč | 9 605,95 Kč |
| 10 000 | 1,86815 Kč | 18 681,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

