NC7SZ86M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7 300
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44 197
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8
Unit Price: 2,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 232
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 502
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 548
Unit Price: 3,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 139
Unit Price: 6,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 71 770
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 994
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 115 513
Unit Price: 17,43000 Kč
Datasheet
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ86M5

DigiKey Part Number
NC7SZ86M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ86M5
Description
IC GATE XOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ86M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
5.4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-23-5
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ86M5Xonsemi7 300NC7SZ86M5XCT-ND2,10000 KčDirect
74LVC1G86GV,125Nexperia USA Inc.44 1971727-6082-1-ND3,57000 KčSimilar
74LVC1G86GW,125Nexperia USA Inc.81727-6083-1-ND2,31000 KčSimilar
SN74AHC1G86DBVRTexas Instruments10 232296-1094-1-ND2,52000 KčSimilar
SN74AHC1G86DBVTTexas Instruments7 502296-32234-1-ND17,43000 KčSimilar
Obsolete
Marketplace Stock: 1 295 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 295In Stock
Ships from Rochester Electronics, LLC