XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G86DBVRG4

DigiKey Part Number
296-46209-2-ND - Tape & Reel (TR)
296-46209-1-ND - Cut Tape (CT)
296-46209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G86DBVRG4
Description
IC GATE XOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G86DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G86DBVRTexas Instruments28 548296-9853-1-ND3,15000 KčMFR Recommended
74LVC1G86W5-7Diodes Incorporated4 51074LVC1G86W5-7DICT-ND3,15000 KčDirect
74LVC1G86GW,125Nexperia USA Inc.81727-6083-1-ND2,31000 KčSimilar
NC7SZ86M5Xonsemi7 300NC7SZ86M5XCT-ND2,10000 KčSimilar
In-Stock: 139
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58534 Kč7 756,02 Kč
6 0002,50860 Kč15 051,60 Kč
9 0002,47018 Kč22 231,62 Kč
15 0002,42758 Kč36 413,70 Kč
21 0002,40269 Kč50 456,49 Kč
30 0002,37876 Kč71 362,80 Kč
75 0002,32720 Kč174 540,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
253,81320 Kč95,33 Kč
1003,27990 Kč327,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
253,81320 Kč95,33 Kč
1003,27990 Kč327,99 Kč
2503,02372 Kč755,93 Kč
5002,86916 Kč1 434,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč