NAND Gate IC 1 Channel Open Drain 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ38L6X

DigiKey Part Number
NC7SZ38L6XTR-ND - Tape & Reel (TR)
NC7SZ38L6XCT-ND - Cut Tape (CT)
NC7SZ38L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ38L6X
Description
IC GATE NAND 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ38L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 996
Factory Stock: 115 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,15800 Kč31,58 Kč
252,78720 Kč69,68 Kč
1002,38290 Kč238,29 Kč
2502,18836 Kč547,09 Kč
5002,07090 Kč1 035,45 Kč
1 0001,97428 Kč1 974,28 Kč
2 5001,91302 Kč4 782,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,81093 Kč9 054,65 Kč
10 0001,76039 Kč17 603,90 Kč
15 0001,73507 Kč26 026,05 Kč
25 0001,70702 Kč42 675,50 Kč
35 0001,69063 Kč59 172,05 Kč
50 0001,67486 Kč83 743,00 Kč
125 0001,64091 Kč205 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč