OR Gate IC 1 Channel SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ332P6X

DigiKey Part Number
NC7SZ332P6XTR-ND - Tape & Reel (TR)
NC7SZ332P6XCT-ND - Cut Tape (CT)
NC7SZ332P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ332P6X
Description
IC GATE OR 1CH 3-INP SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ332P6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-88 (SC-70-6)
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Inputs
3
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,23480 Kč30,87 Kč
1001,03730 Kč103,73 Kč
2500,94240 Kč235,60 Kč
5000,88570 Kč442,85 Kč
1 0000,83866 Kč838,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78050 Kč2 341,50 Kč
6 0000,75208 Kč4 512,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč