
NC7SP14P5X | |
|---|---|
DigiKey Part Number | NC7SP14P5XTR-ND - Tape & Reel (TR) NC7SP14P5XCT-ND - Cut Tape (CT) NC7SP14P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP14P5X |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP14P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.1V ~ 0.6V | |
Input Logic Level - High | 0.6V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,56200 Kč | 35,62 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 100 | 2,69120 Kč | 269,12 Kč |
| 250 | 2,47544 Kč | 618,86 Kč |
| 500 | 2,34546 Kč | 1 172,73 Kč |
| 1 000 | 2,23839 Kč | 2 238,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10619 Kč | 6 318,57 Kč |
| 6 000 | 2,04148 Kč | 12 248,88 Kč |
| 9 000 | 2,00908 Kč | 18 081,72 Kč |
| 15 000 | 1,97318 Kč | 29 597,70 Kč |
| 21 000 | 1,95220 Kč | 40 996,20 Kč |
| 30 000 | 1,93202 Kč | 57 960,60 Kč |
| 75 000 | 1,88856 Kč | 141 642,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





