
NC7NZ17K8X | |
|---|---|
DigiKey Part Number | NC7NZ17K8XTR-ND - Tape & Reel (TR) NC7NZ17K8XCT-ND - Cut Tape (CT) NC7NZ17K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ17K8X |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ17K8X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 100 | 3,44160 Kč | 344,16 Kč |
| 250 | 3,17572 Kč | 793,93 Kč |
| 500 | 3,01490 Kč | 1 507,45 Kč |
| 1 000 | 2,88261 Kč | 2 882,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71910 Kč | 8 157,30 Kč |
| 6 000 | 2,63906 Kč | 15 834,36 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










