
MAX3222CUP+T | |
|---|---|
DigiKey Part Number | MAX3222CUP+TTR-ND - Tape & Reel (TR) MAX3222CUP+TCT-ND - Cut Tape (CT) MAX3222CUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222CUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CUP+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,16703 Kč | 252 917,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 135,33100 Kč | 1 353,31 Kč |
| 25 | 125,49160 Kč | 3 137,29 Kč |
| 100 | 114,68230 Kč | 11 468,23 Kč |
| 250 | 112,00072 Kč | 28 000,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 Kč | 169,56 Kč |
| 10 | 131,39000 Kč | 1 313,90 Kč |
| 25 | 121,83800 Kč | 3 045,95 Kč |
| 100 | 112,73230 Kč | 11 273,23 Kč |
| Unit Price without VAT: | 169,56000 Kč |
|---|---|
| Unit Price with VAT: | 205,16760 Kč |










