NBA3N200SDR2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 475
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 174
Unit Price: 49,14000 Kč
Datasheet
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBA3N200SDR2G

DigiKey Part Number
488-NBA3N200SDR2GTR-ND - Tape & Reel (TR)
488-NBA3N200SDR2GCT-ND - Cut Tape (CT)
488-NBA3N200SDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBA3N200SDR2G
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1050,92000 Kč509,20 Kč
2546,66600 Kč1 166,65 Kč
10041,98550 Kč4 198,55 Kč
25039,75508 Kč9 938,77 Kč
50039,15960 Kč19 579,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,08363 Kč87 709,07 Kč
5 00034,40023 Kč172 001,15 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč