120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABUP00201209121Y00

DigiKey Part Number
553-ABUP00201209121Y00TR-ND - Tape & Reel (TR)
553-ABUP00201209121Y00CT-ND - Cut Tape (CT)
553-ABUP00201209121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABUP00201209121Y00
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
20mOhm
Manufacturer
Pulse Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,58700 Kč35,87 Kč
253,12000 Kč78,00 Kč
502,79040 Kč139,52 Kč
1002,49010 Kč249,01 Kč
2502,12976 Kč532,44 Kč
5001,87992 Kč939,96 Kč
1 0001,64821 Kč1 648,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23246 Kč4 929,84 Kč
8 0001,19398 Kč9 551,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč