
NB7VQ14MMNG | |
|---|---|
DigiKey Part Number | NB7VQ14MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB7VQ14MMNG |
Description | IC CLK BUFFER 1:4 8.5GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 8.5 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7VQ14MMNG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output CML |
Series | Frequency - Max 8.5 GHz |
Packaging Tube | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7VQ14MMNHTBG | onsemi | 581 | NB7VQ14MMNHTBGOSCT-ND | 245,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,21000 Kč | 278,21 Kč |
| 10 | 219,19100 Kč | 2 191,91 Kč |
| 25 | 204,42560 Kč | 5 110,64 Kč |
| 123 | 186,27520 Kč | 22 911,85 Kč |
| 369 | 177,73520 Kč | 65 584,29 Kč |
| 615 | 174,57784 Kč | 107 365,37 Kč |
| 1 107 | 171,46330 Kč | 189 809,87 Kč |
| Unit Price without VAT: | 278,21000 Kč |
|---|---|
| Unit Price with VAT: | 336,63410 Kč |










