


ASG-D-V-A-125.000MHZ | |
|---|---|
DigiKey Part Number | 535-ASG-D-V-A-125.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASG-D-V-A-125.000MHZ |
Description | XTAL OSC VCXO 125.0000MHZ LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-D-V-A-125.000MHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,46000 Kč | 240,46 Kč |
| 10 | 209,03500 Kč | 2 090,35 Kč |
| 30 | 195,50633 Kč | 5 865,19 Kč |
| 50 | 189,52640 Kč | 9 476,32 Kč |
| 100 | 181,71190 Kč | 18 171,19 Kč |
| 250 | 171,88352 Kč | 42 970,88 Kč |
| 500 | 164,81268 Kč | 82 406,34 Kč |
| 1 000 | 158,04319 Kč | 158 043,19 Kč |
| Unit Price without VAT: | 240,46000 Kč |
|---|---|
| Unit Price with VAT: | 290,95660 Kč |











