NB7L1008MMNR4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 148
Unit Price: 323,58000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 215
Unit Price: 331,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 276,12717 Kč
Datasheet

Similar


Microchip Technology
In Stock: 60
Unit Price: 331,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 266,67460 Kč
Datasheet

Similar


Microchip Technology
In Stock: 225
Unit Price: 196,33000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 149,08622 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:8 8 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L1008MMNR4G

DigiKey Part Number
488-NB7L1008MMNR4GTR-ND - Tape & Reel (TR)
488-NB7L1008MMNR4GCT-ND - Cut Tape (CT)
488-NB7L1008MMNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7L1008MMNR4G
Description
IC CLK BUFFER 1:8 8GHZ 32QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 8 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7L1008MMNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output
CML
Frequency - Max
8 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
10256,02900 Kč2 560,29 Kč
25239,16720 Kč5 979,18 Kč
100220,63860 Kč22 063,86 Kč
250211,80264 Kč52 950,66 Kč
500206,47754 Kč103 238,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000202,09651 Kč202 096,51 Kč
Manufacturers Standard Package
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč