
SY58031UMG-TR | |
|---|---|
DigiKey Part Number | SY58031UMG-TR-ND - Tape & Reel (TR) SY58031UMG-CT-ND - Cut Tape (CT) SY58031UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58031UMG-TR |
Description | IC CLK BUFFER 1:8 6GHZ 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 6 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY58031UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,11000 Kč | 329,11 Kč |
| 25 | 274,12280 Kč | 6 853,07 Kč |
| 100 | 249,33720 Kč | 24 933,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 249,33677 Kč | 249 336,77 Kč |
| Unit Price without VAT: | 329,11000 Kč |
|---|---|
| Unit Price with VAT: | 398,22310 Kč |









