
NB6N11SMNG | |
|---|---|
DigiKey Part Number | NB6N11SMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6N11SMNG |
Description | IC CLK BUFFER 1:2 2GHZ 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6N11SMNG Models |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6N11SMNR2G | onsemi | 465 | NB6N11SMNR2GOSCT-ND | 244,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 189,80100 Kč | 1 898,01 Kč |
| 25 | 176,73600 Kč | 4 418,40 Kč |
| 123 | 160,65350 Kč | 19 760,38 Kč |
| 369 | 153,08965 Kč | 56 490,08 Kč |
| 615 | 150,29174 Kč | 92 429,42 Kč |
| 1 107 | 147,53323 Kč | 163 319,29 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |











