
NB6N11SMNR2G | |
|---|---|
DigiKey Part Number | NB6N11SMNR2GOSTR-ND - Tape & Reel (TR) NB6N11SMNR2GOSCT-ND - Cut Tape (CT) NB6N11SMNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6N11SMNR2G |
Description | IC CLK BUFFER 1:2 2GHZ 16QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6N11SMNR2G Models |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6N11SMNG | onsemi | 70 | NB6N11SMNGOS-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 191,01900 Kč | 1 910,19 Kč |
| 25 | 177,79440 Kč | 4 444,86 Kč |
| 100 | 163,25320 Kč | 16 325,32 Kč |
| 250 | 160,06608 Kč | 40 016,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 138,90912 Kč | 416 727,36 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |









