Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L14SMNTWG

DigiKey Part Number
488-NB6L14SMNTWGTR-ND - Tape & Reel (TR)
488-NB6L14SMNTWGCT-ND - Cut Tape (CT)
488-NB6L14SMNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6L14SMNTWG
Description
IC CLK BUFFER 1:4 2GHZ 16QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L14SMNTWG Models
Product Attributes
Filter Similar Products
Category
Input
CML, HSCL, LVDS, LVPECL
Manufacturer
onsemi
Output
LVDS
Series
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
16-QFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB6L14SMNGonsemi626NB6L14SMNGOS-ND173,10000 KčParametric Equivalent
NB6L14SMNTXGonsemi3 263488-NB6L14SMNTXGCT-ND180,19000 KčParametric Equivalent
In-Stock: 2 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,19000 Kč180,19 Kč
10139,64800 Kč1 396,48 Kč
25129,52920 Kč3 238,23 Kč
100118,40920 Kč11 840,92 Kč
250114,63600 Kč28 659,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000100,03521 Kč300 105,63 Kč
Manufacturers Standard Package
Unit Price without VAT:180,19000 Kč
Unit Price with VAT:218,02990 Kč