
NB6L14SMNTXG | |
|---|---|
DigiKey Part Number | 488-NB6L14SMNTXGTR-ND - Tape & Reel (TR) 488-NB6L14SMNTXGCT-ND - Cut Tape (CT) 488-NB6L14SMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L14SMNTXG |
Description | IC CLK BUFFER 1:4 2GHZ 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L14SMNTXG Models |
Category | Input CML, HSCL, LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6L14SMNTWG | onsemi | 2 135 | 488-NB6L14SMNTWGCT-ND | 180,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,19000 Kč | 180,19 Kč |
| 10 | 139,64800 Kč | 1 396,48 Kč |
| 25 | 129,52920 Kč | 3 238,23 Kč |
| 100 | 118,40920 Kč | 11 840,92 Kč |
| 250 | 114,63600 Kč | 28 659,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 100,03521 Kč | 300 105,63 Kč |
| Unit Price without VAT: | 180,19000 Kč |
|---|---|
| Unit Price with VAT: | 218,02990 Kč |



