
NB6L14SMNG | |
|---|---|
DigiKey Part Number | NB6L14SMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L14SMNG |
Description | IC CLK BUFFER 1:4 2GHZ 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L14SMNG Models |
Category | Input CML, HSCL, LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,10000 Kč | 173,10 Kč |
| 10 | 134,26800 Kč | 1 342,68 Kč |
| 25 | 124,54920 Kč | 3 113,73 Kč |
| 123 | 112,58748 Kč | 13 848,26 Kč |
| 369 | 106,95989 Kč | 39 468,20 Kč |
| 615 | 104,87909 Kč | 64 500,64 Kč |
| 1 107 | 102,82704 Kč | 113 829,53 Kč |
| Unit Price without VAT: | 173,10000 Kč |
|---|---|
| Unit Price with VAT: | 209,45100 Kč |


