Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3U1548CDR2G

DigiKey Part Number
488-NB3U1548CDR2GTR-ND - Tape & Reel (TR)
488-NB3U1548CDR2GCT-ND - Cut Tape (CT)
488-NB3U1548CDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3U1548CDR2G
Description
IC CLK BUFFER 1:4 160MHZ 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3U1548CDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
160 MHz
Voltage - Supply
1.4V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1095,16300 Kč951,63 Kč
2587,86400 Kč2 196,60 Kč
10079,84280 Kč7 984,28 Kč
25076,02116 Kč19 005,29 Kč
50075,98000 Kč37 990,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00066,80647 Kč200 419,41 Kč
Manufacturers Standard Package
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč