
NB3U1548CDG | |
|---|---|
DigiKey Part Number | NB3U1548CDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3U1548CDG |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3U1548CDG Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 160 MHz |
Packaging Tube | Voltage - Supply 1.4V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| 10 | 95,12200 Kč | 951,22 Kč |
| 96 | 80,11552 Kč | 7 691,09 Kč |
| 192 | 77,11974 Kč | 14 806,99 Kč |
| 288 | 75,62073 Kč | 21 778,77 Kč |
| 576 | 73,42186 Kč | 42 290,99 Kč |
| 1 056 | 71,82014 Kč | 75 842,07 Kč |
| 2 592 | 69,89658 Kč | 181 171,94 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |








