RF IC Phase Shifter Radar 2.5GHz ~ 4GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP2108-SM

DigiKey Part Number
2312-TGP2108-SM-ND
Manufacturer
Manufacturer Product Number
TGP2108-SM
Description
2.5-4 GHZ 6-BIT DIG PHASE SHIFTE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 2.5GHz ~ 4GHz 24-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.5GHz ~ 4GHz
Manufacturer
Qorvo
RF Type
Radar
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VQFN Exposed Pad
Function
Phase Shifter
Supplier Device Package
24-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 483,01000 Kč2 483,01 Kč
251 683,82960 Kč42 095,74 Kč
1001 683,77710 Kč168 377,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 483,01000 Kč
Unit Price with VAT:3 004,44210 Kč