Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

524SDCGI8

DigiKey Part Number
800-524SDCGI8TR-ND - Tape & Reel (TR)
800-524SDCGI8CT-ND - Cut Tape (CT)
800-524SDCGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
524SDCGI8
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
651SDCGI8Renesas Electronics Corporation5 605800-651SDCGI8CT-ND3,03000 KčParametric Equivalent
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1053,94400 Kč539,44 Kč
2548,98400 Kč1 224,60 Kč
10043,63800 Kč4 363,80 Kč
25041,12416 Kč10 281,04 Kč
50039,62028 Kč19 810,14 Kč
1 00038,55233 Kč38 552,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,87543 Kč110 626,29 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč