
524SDCGI | |
|---|---|
DigiKey Part Number | 800-4071-ND |
Manufacturer | |
Manufacturer Product Number | 524SDCGI |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 524SDCGI Models |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 53,94400 Kč | 539,44 Kč |
| 97 | 43,73216 Kč | 4 242,02 Kč |
| 194 | 41,75356 Kč | 8 100,19 Kč |
| 291 | 40,76787 Kč | 11 863,45 Kč |
| 582 | 39,32904 Kč | 22 889,50 Kč |
| 1 067 | 38,28583 Kč | 40 850,98 Kč |
| 2 522 | 37,08403 Kč | 93 525,92 Kč |
| 5 044 | 36,30922 Kč | 183 143,71 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |



