NB3N551DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 823
Unit Price: 124,09000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 65,90000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 775
Unit Price: 65,90000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 543
Unit Price: 51,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 081
Unit Price: 51,93000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N551DR2G

DigiKey Part Number
NB3N551DR2GOSTR-ND - Tape & Reel (TR)
NB3N551DR2GOSCT-ND - Cut Tape (CT)
NB3N551DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N551DR2G
Description
IC CLK BUFFER 1:4 180MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N551DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
onsemi
Frequency - Max
180 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3U1548CDGonsemi823NB3U1548CDGOS-ND124,09000 KčMFR Recommended
551MILFRenesas Electronics Corporation0800-1054-5-ND65,90000 KčSimilar
551MILFTRenesas Electronics Corporation3 775800-1055-1-ND65,90000 KčSimilar
551MLFRenesas Electronics Corporation543800-1056-5-ND51,93000 KčSimilar
551MLFTRenesas Electronics Corporation3 081800-1057-1-ND51,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types