Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100LVEP91DWG

DigiKey Part Number
NB100LVEP91DWGOS-ND
Manufacturer
Manufacturer Product Number
NB100LVEP91DWG
Description
IC XLTR MS UNIDIR 20-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB100LVEP91DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Output Signal
LVNECL
Output Type
Differential
Data Rate
2Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1551,41000 Kč551,41 Kč
10443,91900 Kč4 439,19 Kč
38406,89711 Kč15 462,09 Kč
114385,28754 Kč43 922,78 Kč
266372,63004 Kč99 119,59 Kč
532364,29556 Kč193 805,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:551,41000 Kč
Unit Price with VAT:667,20610 Kč