
LTC1688IS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1688IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1688IS#PBF |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1688IS#PBF Models |
Category | Data Rate 100Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3043ESE+ | Analog Devices Inc./Maxim Integrated | 170 | MAX3043ESE+-ND | 88,95000 Kč | Similar |
| MAX3044ESE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3044ESE+T-ND | 50,64685 Kč | Similar |
| MAX3045BESE+ | Analog Devices Inc./Maxim Integrated | 100 | MAX3045BESE+-ND | 88,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,26000 Kč | 426,26 Kč |
| 10 | 340,04200 Kč | 3 400,42 Kč |
| 50 | 305,50840 Kč | 15 275,42 Kč |
| 100 | 294,81820 Kč | 29 481,82 Kč |
| 250 | 283,53264 Kč | 70 883,16 Kč |
| 500 | 276,73012 Kč | 138 365,06 Kč |
| Unit Price without VAT: | 426,26000 Kč |
|---|---|
| Unit Price with VAT: | 515,77460 Kč |








