
LTC1518IS#PBF | |
|---|---|
DigiKey Part Number | LTC1518IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1518IS#PBF |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1518IS#PBF Models |
Category | Data Rate 52Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,26000 Kč | 426,26 Kč |
| 10 | 340,04200 Kč | 3 400,42 Kč |
| 50 | 305,50840 Kč | 15 275,42 Kč |
| 100 | 294,81820 Kč | 29 481,82 Kč |
| 250 | 283,53264 Kč | 70 883,16 Kč |
| 500 | 276,73012 Kč | 138 365,06 Kč |
| Unit Price without VAT: | 426,26000 Kč |
|---|---|
| Unit Price with VAT: | 515,77460 Kč |




