
N24C32UDTG | |
|---|---|
DigiKey Part Number | 488-N24C32UDTGTR-ND - Tape & Reel (TR) 488-N24C32UDTGCT-ND - Cut Tape (CT) 488-N24C32UDTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C32UDTG |
Description | IC EEPROM 32KBIT I2C US8 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8 |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package US8 |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,72840 Kč | 143,21 Kč |
| 50 | 5,61480 Kč | 280,74 Kč |
| 100 | 5,49730 Kč | 549,73 Kč |
| 250 | 5,34188 Kč | 1 335,47 Kč |
| 500 | 5,22262 Kč | 2 611,31 Kč |
| 1 000 | 5,10293 Kč | 5 102,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93055 Kč | 11 791,65 Kč |
| 6 000 | 3,83522 Kč | 23 011,32 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








