
MUR460G | |
---|---|
DigiKey Part Number | MUR460GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR460G |
Description | DIODE STANDARD 600V 4A AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR460G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 6,39500 Kč | 63,95 Kč |
100 | 6,32400 Kč | 632,40 Kč |
500 | 5,72908 Kč | 2 864,54 Kč |
1 000 | 5,58577 Kč | 5 585,77 Kč |
2 000 | 5,53849 Kč | 11 076,98 Kč |
5 000 | 5,20329 Kč | 26 016,45 Kč |
10 000 | 4,82800 Kč | 48 280,00 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |