
MUR460 | |
---|---|
DigiKey Part Number | 4786-MUR460TR-ND - Tape & Reel (TR) 4786-MUR460CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 7,81100 Kč | 78,11 Kč |
100 | 4,99710 Kč | 499,71 Kč |
500 | 3,77648 Kč | 1 888,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 3,28941 Kč | 3 947,29 Kč |
2 400 | 2,97218 Kč | 7 133,23 Kč |
3 600 | 2,81043 Kč | 10 117,55 Kč |
6 000 | 2,62854 Kč | 15 771,24 Kč |
8 400 | 2,52080 Kč | 21 174,72 Kč |
12 000 | 2,41605 Kč | 28 992,60 Kč |
30 000 | 2,18612 Kč | 65 583,60 Kč |
60 000 | 2,08300 Kč | 124 980,00 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |