MSD1328-ST1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 6 341
Unit Price: 0,37000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 312 000
Unit Price: 0,05182 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 067
Unit Price: 0,60000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 41 392
Unit Price: 0,12000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02288 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet
SC 59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC 59
SC 59

MSD1328-ST1G

DigiKey Part Number
MSD1328-ST1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSD1328-ST1G
Description
TRANS NPN 20V 0.5A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 500 mA 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSD1328-ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59 970 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

59 970In Stock
Ships from Rochester Electronics, LLC