MMS8050-L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 41 392
Unit Price: 2,95000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 341
Unit Price: 9,05000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 790
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 806
Unit Price: 3,16000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 2,37325 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 12 000
Unit Price: 1,86503 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 663 000
Unit Price: 1,17459 Kč
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

MMS8050-L-TP

DigiKey Part Number
MMS8050-L-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMS8050-L-TP
Description
TRANS NPN 25V 0.5A SOT-23
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55761 Kč1 672,83 Kč
6 0000,49471 Kč2 968,26 Kč
9 0000,46256 Kč4 163,04 Kč
15 0000,42640 Kč6 396,00 Kč
21 0000,40496 Kč8 504,16 Kč
30 0000,38410 Kč11 523,00 Kč
75 0000,33826 Kč25 369,50 Kč
150 0000,30991 Kč46 486,50 Kč
300 0000,28607 Kč85 821,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,55761 Kč
Unit Price with VAT:0,67471 Kč