
FMMT618TA | |
|---|---|
DigiKey Part Number | FMMT618TR-ND - Tape & Reel (TR) FMMT618CT-ND - Cut Tape (CT) FMMT618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT618TA |
Description | TRANS NPN 20V 2.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2.5 A 140MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT618TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 2.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS19,215 | Nexperia USA Inc. | 2 750 | 1727-5421-1-ND | 5,01000 Kč | Similar |
| MMBT2484LT1G | onsemi | 3 015 | MMBT2484LT1GOSCT-ND | 4,38000 Kč | Similar |
| MMBT2484LT3G | onsemi | 31 084 | MMBT2484LT3GOSCT-ND | 5,21000 Kč | Similar |
| MMBT6429LT1G | onsemi | 23 155 | MMBT6429LT1GOSCT-ND | 3,55000 Kč | Similar |
| NSS20201LT1G | onsemi | 21 377 | NSS20201LT1GOSCT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 100 | 6,20030 Kč | 620,03 Kč |
| 500 | 4,71250 Kč | 2 356,25 Kč |
| 1 000 | 4,23221 Kč | 4 232,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62163 Kč | 10 864,89 Kč |
| 6 000 | 3,31401 Kč | 19 884,06 Kč |
| 9 000 | 3,15724 Kč | 28 415,16 Kč |
| 15 000 | 2,98106 Kč | 44 715,90 Kč |
| 21 000 | 2,87673 Kč | 60 411,33 Kč |
| 30 000 | 2,77535 Kč | 83 260,50 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |









