
FMMT718TA | |
|---|---|
DigiKey Part Number | FMMT718TR-ND - Tape & Reel (TR) FMMT718CT-ND - Cut Tape (CT) FMMT718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT718TA |
Description | TRANS PNP 20V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 180MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 50mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1429_R1_00001 | Panjit International Inc. | 2 089 | 3757-2SB1429_R1_00001CT-ND | 0,37000 Kč | Similar |
| 2STR2230 | STMicroelectronics | 3 871 | 497-5686-1-ND | 0,51000 Kč | Similar |
| PBSS5120T,215 | Nexperia USA Inc. | 14 893 | 1727-3941-1-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 8,96800 Kč | 89,68 Kč |
| 100 | 5,74780 Kč | 574,78 Kč |
| 500 | 4,35588 Kč | 2 177,94 Kč |
| 1 000 | 3,90686 Kč | 3 906,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33577 Kč | 10 007,31 Kč |
| 6 000 | 3,04796 Kč | 18 287,76 Kč |
| 9 000 | 2,90130 Kč | 26 111,70 Kč |
| 15 000 | 2,73646 Kč | 41 046,90 Kč |
| 21 000 | 2,63886 Kč | 55 416,06 Kč |
| 30 000 | 2,54401 Kč | 76 320,30 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |









