MR854RLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 7 261
Unit Price: 6,53000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 233 556
Unit Price: 8,42000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,00549 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,58674 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 425
Unit Price: 4,84000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 851
Unit Price: 30,52000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 5,35986 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 5,35986 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,40289 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,33081 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81286 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81286 Kč
Datasheet
Diode 400 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR854RLG

DigiKey Part Number
MR854RLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR854RLG
Description
DIODE STANDARD 400V 3A AXIAL
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.