Similar



1N5404GP-TP | |
|---|---|
DigiKey Part Number | 1N5404GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5404GP-TP |
Description | DIODE STANDARD 400V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,57788 Kč | 4 293,46 Kč |
| 2 400 | 3,23710 Kč | 7 769,04 Kč |
| 3 600 | 3,06332 Kč | 11 027,95 Kč |
| 6 000 | 2,86798 Kč | 17 207,88 Kč |
| 8 400 | 2,75229 Kč | 23 119,24 Kč |
| 12 000 | 2,63978 Kč | 31 677,36 Kč |
| 30 000 | 2,39288 Kč | 71 786,40 Kč |
| 60 000 | 2,30978 Kč | 138 586,80 Kč |
| Unit Price without VAT: | 3,57788 Kč |
|---|---|
| Unit Price with VAT: | 4,32923 Kč |



