Parametric Equivalent
Similar
Similar
Similar

HER305GT-G | |
|---|---|
DigiKey Part Number | HER305GT-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER305GT-G |
Description | DIODE STANDARD 400V 3A DO27 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
EDA/CAD Models | HER305GT-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,34662 Kč | 6 415,94 Kč |
| 2 400 | 4,87171 Kč | 11 692,10 Kč |
| 3 600 | 4,62965 Kč | 16 666,74 Kč |
| 6 000 | 4,35761 Kč | 26 145,66 Kč |
| 8 400 | 4,19650 Kč | 35 250,60 Kč |
| 12 000 | 4,03991 Kč | 48 478,92 Kč |
| 30 000 | 3,80326 Kč | 114 097,80 Kč |
| Unit Price without VAT: | 5,34662 Kč |
|---|---|
| Unit Price with VAT: | 6,46941 Kč |





