


MOC3032M | |
|---|---|
DigiKey Part Number | MOC3032M-ND |
Manufacturer | |
Manufacturer Product Number | MOC3032M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3032M Models |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 250 V | Approval Agency UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 50 | 11,63320 Kč | 581,66 Kč |
| 100 | 10,69260 Kč | 1 069,26 Kč |
| 500 | 9,00540 Kč | 4 502,70 Kč |
| 1 000 | 8,45315 Kč | 8 453,15 Kč |
| 2 000 | 7,98422 Kč | 15 968,44 Kč |
| 5 000 | 7,47219 Kč | 37 360,95 Kč |
| 10 000 | 7,15319 Kč | 71 531,90 Kč |
| 25 000 | 6,80555 Kč | 170 138,75 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |




