Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

MMSZ4701ET1G | |
|---|---|
DigiKey Part Number | MMSZ4701ET1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4701ET1G |
Description | DIODE ZENER 14V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4701ET1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4701T1G | onsemi | 2 464 | MMSZ4701T1GOSCT-ND | 3,57000 Kč | Direct |
| MMSZ5244BT1G | onsemi | 101 120 | MMSZ5244BT1GOSCT-ND | 3,57000 Kč | Direct |
| MMSZ5244ET1G | onsemi | 5 421 | MMSZ5244ET1GOSCT-ND | 9,66000 Kč | Direct |
| SZMMSZ4701T1G | onsemi | 1 402 | 488-SZMMSZ4701T1GCT-ND | 5,67000 Kč | Direct |
| SZMMSZ5244BT1G | onsemi | 58 193 | SZMMSZ5244BT1GOSCT-ND | 7,14000 Kč | Direct |





